Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VICOR

VI-24B-EU-B1

Datasheet
DC-DC Converter, 72V-100V In, 95V Out, 200W, Brick, Through Hole
Vicor

VI-24B-EU-B1

DC-DC Converter, 72V-100V In, 95V Out, 200W, Brick, Through Hole

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

Isolated DC-DC converter module, 200W maximum output power, featuring a 95V single output from a 55V to 100V input range. This full brick package, designed for through-hole mounting, offers a 9-pin configuration with a 3000Vrms isolation voltage. Operating temperature range is -10°C to 85°C.

PackageBrick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VI-24B-EU-B1 technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
Brick
Package/Case
Brick
Package Description
Full Brick Package
Lead Shape
Through Hole
Pin Count
9
PCB
9
Package Length (mm)
116.8
Package Width (mm)
61
Package Height (mm)
12.7
Seated Plane Height (mm)
12.7
Pin Pitch (mm)
7.6|10.2
Package Weight (g)
178
Mounting
Through Hole
Isolation
Isolated
Type
Step Up
Number of Outputs
1
Minimum Input Voltage
55V
Output Voltage
95V
Maximum Input Voltage
100V
Maximum Output Power
200W
Minimum Isolation Voltage
3000Vrms
Min Operating Temperature
-10°C
Max Operating Temperature
85°C

Compliance

Cage Code
67131
EU RoHS
No
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Vicor VI-24B-EU-B1 Datasheet

Download the complete datasheet for Vicor VI-24B-EU-B1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com