The VI-24B-EX is a DC/DC converter with a package quantity of one and a packaging style of bulk. It features an efficiency of 88% and is designed with OVP, OCP, OTP, and SCP protection. The converter operates within a temperature range of -10°C to 85°C and has a maximum power dissipation of 75W. It is not RoHS compliant and is available in a through hole mount package with dimensions of 0.5inch in height, 2.4inch in width, and 4.6inch in length. The converter has a maximum input voltage of 100V and a minimum input voltage of 55V, and it provides a single output voltage of 95V with a maximum current of 790mA.
Vicor VI-24B-EX technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 790mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 95V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-24B-EX to view detailed technical specifications.
No datasheet is available for this part.