Datasheets.com
Datasheets.com
DC DC CONVERTER 28V 50W
Vicor

VI-24L-CY-S

DC DC CONVERTER 28V 50W

PackageFull Brick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VI-24L-CY-S technical specifications.

General

Package/Case
Full Brick
Efficiency
90%
Features
OVP, OCP, OTP, SCP
Height
0.52inch
Isolation Voltage
3kV
Length
4.6inch
Max Input Voltage
100V
Min Input Voltage
55V
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Max Output Current
1.79A
Max Power Dissipation
50W
Mount
Through Hole
Number of Outputs
1
Package Quantity
1
Packaging
Bulk
RoHS Compliant
No
Series
VI-200
Voltage - Output 1
28V
Width
1.8inch

Compliance

RoHS
Not Compliant

Datasheet

Vicor VI-24L-CY-S Datasheet

Download the complete datasheet for Vicor VI-24L-CY-S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.