The VI-24N-CV-B1 is a 150W DC/DC converter with a single output of 18.5V. It features a high efficiency of 90% and operates within a temperature range of -25°C to 85°C. The converter is isolated to 3kV and includes protection features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is available in a through-hole package and is not RoHS compliant.
Vicor VI-24N-CV-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8.11A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (150W) |
| Voltage - Output 1 | 18.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-24N-CV-B1 to view detailed technical specifications.
No datasheet is available for this part.