The VI-25R-IY-B1 is a 50W DC/DC converter with a single output of 7.5V. It features a high efficiency of 90% and operates over a temperature range of -40°C to 85°C. The converter is designed with OVP, OCP, OTP, and SCP protection features. It has a maximum input voltage of 200V and a maximum output current of 6.67A. The device is packaged in a full brick format and is available in bulk packaging. It is not RoHS compliant.
Vicor VI-25R-IY-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (50W) |
| Voltage - Output 1 | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-25R-IY-B1 to view detailed technical specifications.
No datasheet is available for this part.