The VI-25V-EY-B1 is a 50W DC/DC converter with a single output of 5.8V. It features high efficiency of 88% and provides 3kV isolation. The converter is rated for a maximum output current of 8.62A and a maximum power dissipation of 50W. It operates over a temperature range of -10°C to 85°C and is available in a full brick package with through hole mounting. The VI-25V-EY-B1 is part of Vicor's VI-200 series and is not RoHS compliant.
Vicor VI-25V-EY-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.62A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (50W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-25V-EY-B1 to view detailed technical specifications.
No datasheet is available for this part.