200W DC-DC converter module featuring a single 28V output. This isolated, hybrid power supply operates from a 200V to 400V input range, delivering up to 7.14A. Housed in a full brick package with through-hole mounting, it offers 90% efficiency and includes overvoltage, overcurrent, overtemperature, and short-circuit protection. The module operates between -25°C and 85°C and has an isolation voltage of 3kV.
Vicor VI-26L-CU technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 7.14A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-26L-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.