The VI-26N-CW-B1 is a 18.5V DC/DC converter with a maximum output current of 5.41A and a maximum power dissipation of 100W. It has a high efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The converter is packaged in a full brick format with a through-hole mount and is suitable for operation over a temperature range of -25°C to 85°C. It is not RoHS compliant.
Vicor VI-26N-CW-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.41A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 18.5V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-26N-CW-B1 to view detailed technical specifications.
No datasheet is available for this part.