The VI-2N0-IY-F2 is a 50W DC/DC converter with a single output of 5V. It features 90% efficiency and 3kV isolation voltage. The converter is available in a full brick package and is designed for through hole mounting. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The VI-2N0-IY-F2 is part of Vicor's VI-200 series and includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Vicor VI-2N0-IY-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (50W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2N0-IY-F2 to view detailed technical specifications.
No datasheet is available for this part.