Vicor VI-2N2-03 technical specifications.
| Isolation | Isolated |
| Lead Free | Lead Free |
| Output Power | 200W |
| Output Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VI-2N2-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.