The VI-2NM-EW-F4 is a 100W DC/DC converter with a single output of 10V. It features an efficiency of 88% and operates with a maximum input voltage of 76V and a minimum input voltage of 36V. The converter is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It is not RoHS compliant and is part of the VI-200 series. The device has one output and is packaged in a full brick case.
Vicor VI-2NM-EW-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2NM-EW-F4 to view detailed technical specifications.
No datasheet is available for this part.