The VI-2NX-EY-F1 is a 50W DC/DC converter with a single output of 5.2V. It features an efficiency of 88% and operates within a temperature range of -10°C to 85°C. The converter has a maximum input voltage of 76V and a maximum output current of 9.62A. It is available in a full brick package with through hole mounting and is not RoHS compliant.
Vicor VI-2NX-EY-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 9.62A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (50W) |
| Voltage - Output 1 | 5.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2NX-EY-F1 to view detailed technical specifications.
No datasheet is available for this part.