The VI-2TH-MX-B1 is a 52V DC/DC converter with 90% efficiency, suitable for applications requiring high power density. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum output current of 1.44A and a maximum power dissipation of 75W. It operates within a temperature range of -55°C to 85°C and is available in a bulk packaging option. The device is not RoHS compliant, and it belongs to the VI-200 series.
Vicor VI-2TH-MX-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.44A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 52V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2TH-MX-B1 to view detailed technical specifications.
No datasheet is available for this part.