The VI-2TP-CW-B1 is a 100W DC/DC converter with a single output of 13.8V. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The device operates within a temperature range of -25°C to 85°C and is designed for through-hole mounting. It has a maximum input voltage of 160V and a maximum output current of 7.25A. The converter is not RoHS compliant and is part of the VI-200 series.
Vicor VI-2TP-CW-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 7.25A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 13.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2TP-CW-B1 to view detailed technical specifications.
No datasheet is available for this part.