
Isolated DC-DC converter module, 50W output power, 15V single output voltage, and 3.33A maximum output current. Features 90% efficiency, 18V to 36V input voltage range, and 3kV isolation voltage. Designed for board mounting with a full brick package, measuring 4.6 inches in length, 2.4 inches in width, and 0.5 inches in height. Includes over-voltage, over-current, over-temperature, and short-circuit protection. Operates within a temperature range of -25°C to 85°C.
Vicor VI-2W2-CY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2W2-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
