The VI-2WX-IW-B1 is a DC/DC converter with a 90% efficiency rating and a maximum power dissipation of 100W. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum input voltage of 36V and a minimum input voltage of 18V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 19.23A. The VI-2WX-IW-B1 is a board mount component with a full brick package and is not RoHS compliant.
Vicor VI-2WX-IW-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 19.23A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 5.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2WX-IW-B1 to view detailed technical specifications.
No datasheet is available for this part.