Vicor VI-ANN-CQ technical specifications.
| Package/Case | Module |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Output Power | 510W |
| Output Voltage | 90V |
| RoHS Compliant | No |
| Series | VI-IAM™, VE-IAM™ |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-ANN-CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
