Vicor VI-ARM-C123 technical specifications.
| Pin Count | 7 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VI-ARM-C123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.