Vicor VI-ARM-H12 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor VI-ARM-H12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.