Vicor VI-AWW-CU technical specifications.
| Package/Case | Module |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Output Power | 250W |
| Output Voltage | 50V |
| RoHS Compliant | No |
| Series | VI-IAM™, VE-IAM™ |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-AWW-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.