The VI-B11-CX-F2 is a 75W DC/DC converter from Vicor, featuring 90% efficiency and a single output of 12V. It has a maximum output current of 6.25A and a maximum power dissipation of 75W. The converter is available in a full brick package with through hole mounting. It operates over a temperature range of -25°C to 85°C and has features such as overvoltage protection, overcurrent protection, and overtemperature protection. However, it is not RoHS compliant.
Vicor VI-B11-CX-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B11-CX-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.