The VI-B11-CY-F1 is a 50W DC/DC converter with a 90% efficiency rating. It features overvoltage, overcurrent, overtemperature, and short-circuit protection. The device has a maximum input voltage of 32V and a minimum input voltage of 21V. It operates within a temperature range of -25°C to 85°C and has a maximum output current of 4.17A. The converter is packaged in a full brick package and is available in bulk packaging.
Vicor VI-B11-CY-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (50W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B11-CY-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.