The VI-B31-CU-BM DC/DC converter operates over a temperature range of -25 to 85 degrees Celsius. It has a single output and is available in a R-XUFM-P6 package. The converter accepts input voltages between 42 and 60 volts. It has six terminals, with the terminal position located on the upper side of the package.
Vicor VI-B31-CU-BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-P6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 42 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VI-B31-CU-BM to view detailed technical specifications.
No datasheet is available for this part.