The VI-200 Series DC/DC Converter is a 10V output, 10A current, 100W power device with a full brick package and through hole mount. It operates within a temperature range of -25°C to 85°C and features overvoltage, overcurrent, overtemperature, and short circuit protection. The converter has an efficiency of 90% and is not RoHS compliant. It measures 0.79inch in height, 4.6inch in length, and 1.86inch in width.
Vicor VI-B3M-CW-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 10V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B3M-CW-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.