The VI-B3T-EX-F2 is a DC/DC converter with a maximum input voltage of 60V and a maximum output current of 11.54A. It has a maximum power dissipation of 75W and an efficiency of 88%. The converter is packaged in a full brick case and is available in bulk packaging. It operates over a temperature range of -10°C to 85°C and is not RoHS compliant.
Vicor VI-B3T-EX-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 6.5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B3T-EX-F2 to view detailed technical specifications.
No datasheet is available for this part.