The VI-B4P-EV-S is a DC/DC converter with a single output of 13.8V, a maximum output current of 10.87A, and a maximum power dissipation of 150W. It operates within a temperature range of -10°C to 85°C and is available in a full brick package with a height of 0.52inch, length of 4.6inch, and width of 1.8inch. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection, and has an efficiency of 88%. It is not RoHS compliant.
Vicor VI-B4P-EV-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10.87A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 13.8V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B4P-EV-S to view detailed technical specifications.
No datasheet is available for this part.