The VI-200 Series DC/DC Converter is a 52V output, 1.92A maximum output current, 100W maximum power dissipation device. It is packaged in a full brick format and is designed for through hole mounting. The converter operates over a temperature range of -10°C to 85°C and has a maximum isolation voltage of 3kV. It is not RoHS compliant.
Vicor VI-B5H-EW-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.92A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 52V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B5H-EW-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.