The VI-B5H-MY-F4 is a 52V output DC/DC converter with a maximum output current of 962mA and a maximum power dissipation of 50W. It operates with an efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is isolated to 3kV and has a maximum input voltage range of 100V to 200V. It is suitable for use in temperatures ranging from -55°C to 85°C and is available in a full brick package with through hole mounting.
Vicor VI-B5H-MY-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 962mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (50W) |
| Voltage - Output 1 | 52V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B5H-MY-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.