
DC-DC converter module featuring a 300VDC nominal input, stepping down to a single 12V output with 200W maximum power. This isolated, full brick package is designed for through-hole mounting and measures 116.8mm x 61mm x 12.7mm. It operates across an input voltage range of 200V to 400V and provides 3000Vrms isolation. The module offers a 9-pin configuration with a pin pitch of 7.6mm and 10.2mm, suitable for PCB integration. Operating temperature range is from -25°C to 85°C.
Vicor VI-B61-CU-S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Brick |
| Package Description | Full Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 116.8 |
| Package Width (mm) | 61 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Pin Pitch (mm) | 7.6|10.2 |
| Package Weight (g) | 208 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 200V |
| Output Voltage | 12V |
| Maximum Input Voltage | 400V |
| Maximum Output Power | 200W |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 67131 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor VI-B61-CU-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.