The VI-B6P-EV-B1 is a DC/DC converter with a maximum output current of 10.87A and a maximum power dissipation of 150W. It operates within a temperature range of -10°C to 85°C and has a maximum input voltage of 400V and a minimum input voltage of 200V. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is a through-hole mount device packaged in a full brick format with a height of 1.07inch, length of 4.6inch, and width of 2.4inch.
Vicor VI-B6P-EV-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10.87A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 13.8V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B6P-EV-B1 to view detailed technical specifications.
No datasheet is available for this part.