Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VICOR

VI-B70-EY-S

Datasheet
Isolated DC-DC Converter, 150V-375V In, 5V 50W Out, Brick, TH
Vicor

VI-B70-EY-S

Isolated DC-DC Converter, 150V-375V In, 5V 50W Out, Brick, TH

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

DC-DC converter module featuring a 150V nominal input, stepping down to a 5V output with 50W maximum power. This isolated, full brick package offers a 9-pin through-hole mounting configuration with a 7.6mm and 10.2mm pin pitch. Operating within a wide input voltage range of 100V to 375V, it provides 3000Vrms isolation and a temperature range of -10°C to 85°C.

PackageBrick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VI-B70-EY-S technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
Brick
Package/Case
Brick
Package Description
Full Brick Package
Lead Shape
Through Hole
Pin Count
9
PCB
9
Package Length (mm)
116.8
Package Width (mm)
61
Package Height (mm)
12.7
Seated Plane Height (mm)
12.7
Pin Pitch (mm)
7.6|10.2
Package Weight (g)
178
Mounting
Through Hole
Isolation
Isolated
Type
Step Down
Number of Outputs
1
Minimum Input Voltage
100V
Output Voltage
5V
Maximum Input Voltage
375V
Maximum Output Power
50W
Minimum Isolation Voltage
3000Vrms
Min Operating Temperature
-10°C
Max Operating Temperature
85°C

Compliance

Cage Code
67131
EU RoHS
No
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Vicor VI-B70-EY-S Datasheet

Download the complete datasheet for Vicor VI-B70-EY-S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com