Datasheets.com
Datasheets.com
Vicor

VI-BTK-EX-S

DC DC CONVERTER 40V 75W

PackageFull Brick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VI-BTK-EX-S technical specifications.

General

Package/Case
Full Brick
Efficiency
88%
Features
OVP, OCP, OTP, SCP
Isolation Voltage
3kV
Max Input Voltage
160V
Min Input Voltage
66V
Max Operating Temperature
85°C
Min Operating Temperature
-10°C
Max Output Current
1.25A
Max Power Dissipation
75W
Mount
Through Hole
Number of Outputs
1
Packaging
Bulk
RoHS Compliant
No
Series
VI-200™ (75W)
Voltage - Output 1
40V

Compliance

RoHS
Not Compliant

Datasheet

Vicor VI-BTK-EX-S Datasheet

Download the complete datasheet for Vicor VI-BTK-EX-S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.