Vicor VI-FPE6-CQX technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor VI-FPE6-CQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.