
The VI-J04-EY-B1 is a half brick DC/DC converter with an efficiency of 88% and features overcurrent protection and short-circuit protection. It has a maximum input voltage of 20V and a minimum input voltage of 10V, with a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. The converter has a maximum output current of 1.04A and a maximum power dissipation of 50W, and is packaged in bulk with a through hole mount. It is not RoHS compliant.
Vicor VI-J04-EY-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J04-EY-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.