
Board mount DC-DC converter delivering 95V output voltage and 25W maximum output power. Features a 95V output, 25W output power, and 263mA maximum output current. Operates with input voltages ranging from 10V to 20V, achieving 90% efficiency. Housed in a half-brick package with through-hole mounting, it offers 3kV isolation and includes overcurrent (OCP) and short-circuit (SCP) protection. The unit operates across a temperature range of -25°C to 100°C.
Vicor VI-J0B-CZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 263mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 95V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 95V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J0B-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.