The VI-J1H-MX-B1 is a half brick DC/DC converter with a 52V output and 75W power dissipation. It operates over a temperature range of -55°C to 100°C and features overcurrent protection and short-circuit protection. The converter is available in a through hole mount package and is not RoHS compliant.
Vicor VI-J1H-MX-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.44A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 52V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J1H-MX-B1 to view detailed technical specifications.
No datasheet is available for this part.