The VI-J1L-IZ-S is a 25W DC/DC converter with a half brick package and through hole mount. It operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 32V and a minimum input voltage of 21V. The converter features overcurrent protection and short circuit protection, with a maximum output current of 893mA and a maximum power dissipation of 25W. It is not RoHS compliant.
Vicor VI-J1L-IZ-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 893mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J1L-IZ-S to view detailed technical specifications.
No datasheet is available for this part.