The VI-J1P-IX-F2 is a 75W half brick DC/DC converter with 90% efficiency and OCP/SCP features. It operates at a maximum input voltage of 32V and a minimum input voltage of 21V. The device is isolated to 3kV and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a through hole package and is not RoHS compliant.
Vicor VI-J1P-IX-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.43A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 13.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J1P-IX-F2 to view detailed technical specifications.
No datasheet is available for this part.