
The Vicor VI-J1V-CZ-S is a 25W DC/DC converter with a half brick package and through hole mount. It operates within a temperature range of -25°C to 100°C and is not RoHS compliant. The converter features overcurrent protection and short circuit protection, and has an efficiency of 90%. It can handle a maximum input voltage of 32V and a maximum output current of 4.31A, with a maximum power dissipation of 25W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-J1V-CZ-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J1V-CZ-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.