
The VI-J21-MY-F4 is a half brick DC/DC converter with a 12V output and 50W maximum power dissipation. It operates with efficiencies up to 90% and features overcurrent protection and short-circuit protection. The converter is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 100°C. It is not RoHS compliant.
Vicor VI-J21-MY-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 12V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J21-MY-F4 to view detailed technical specifications.
No datasheet is available for this part.