
The VI-J2V-CZ-F1 is a DC/DC converter with a half brick package and through hole mount. It operates within a temperature range of -25°C to 100°C and has a maximum input voltage of 56V and minimum input voltage of 21V. The converter features overcurrent protection and short-circuit protection, and is capable of delivering a maximum output current of 4.31A. It has a maximum power dissipation of 25W and is not RoHS compliant.
Vicor VI-J2V-CZ-F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5.8V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J2V-CZ-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.