The VI-J2V-CZ-F3 is a half brick DC/DC converter with an efficiency of 90% and features overcurrent and short circuit protection. It operates within a temperature range of -25°C to 100°C and has a maximum operating voltage of 56V and a maximum output current of 4.31A. The converter is packaged in a through hole format and is not RoHS compliant. It is part of the VI-J00 series and has a single output voltage of 5.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-J2V-CZ-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5.8V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J2V-CZ-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.