The VI-J30-CY-B1 is a 60V half brick DC/DC converter with 90% efficiency and overcurrent protection. It features a single output of 5V and is designed for through hole mounting. The converter operates over a temperature range of -25°C to 100°C and has a maximum power dissipation of 50W. It is not RoHS compliant, but is part of the VI-J00 series for 50W applications.
Vicor VI-J30-CY-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J30-CY-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
