The VI-J32-MZ-B1 is a half brick DC/DC converter with a 15V output and 25W power dissipation. It operates with a high efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum input voltage of 60V and a minimum input voltage of 42V. It can operate in a wide temperature range of -55°C to 100°C and has a maximum output current of 1.67A. The device is not RoHS compliant and is packaged in bulk.
Vicor VI-J32-MZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J32-MZ-B1 to view detailed technical specifications.
No datasheet is available for this part.