The VI-J3J-CY-S is a 36V 1.39A DC/DC converter with 90% efficiency, featuring overcurrent and short-circuit protection. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The converter is packaged in a half brick format and is designed for through hole mounting. It is not RoHS compliant.
Vicor VI-J3J-CY-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.39A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J3J-CY-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.