The VI-J3J-EZ-F3 is a 36V output DC/DC converter with 88% efficiency and features overcurrent and short-circuit protection. It has a half brick package with a height of 0.79inch and a length of 2.28inch. The converter operates within a temperature range of -10°C to 100°C and has a maximum output current of 694mA and a maximum power dissipation of 25W. It is available in bulk packaging and is not RoHS compliant.
Vicor VI-J3J-EZ-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 36V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J3J-EZ-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.