The VI-J3N-IY-B1 is a 50W DC/DC converter with 90% efficiency and a single output of 18.5V. It features overcurrent protection (OCP) and short-circuit protection (SCP), and has a maximum input voltage of 60V and a minimum input voltage of 42V. The converter is packaged in a half brick package and is designed for through hole mounting. It operates over a temperature range of -40°C to 100°C and is not RoHS compliant.
Vicor VI-J3N-IY-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 18.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J3N-IY-B1 to view detailed technical specifications.
No datasheet is available for this part.