The VI-J3R-IZ-B1 is a half brick DC/DC converter with 90% efficiency and features overcurrent protection and short circuit protection. It has a maximum input voltage of 60V and a minimum input voltage of 42V. The converter operates between -40°C and 100°C and is packaged in a through hole mount package. It has a maximum output current of 3.33A and a maximum power dissipation of 25W.
Vicor VI-J3R-IZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 7.5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J3R-IZ-B1 to view detailed technical specifications.
No datasheet is available for this part.