The VI-J3Y-IZ-B1 is a half brick DC/DC converter with a maximum input voltage of 60V and a minimum input voltage of 42V. It provides a single output voltage of 3.3V with a maximum output current of 5A and a maximum power dissipation of 17W. The converter features overcurrent protection (OCP) and short-circuit protection (SCP). It operates within a temperature range of -40°C to 100°C and is available in a through-hole package.
Vicor VI-J3Y-IZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J3Y-IZ-B1 to view detailed technical specifications.
No datasheet is available for this part.