The VI-J40-IX-F2 is a half brick DC/DC converter from Vicor with a 5V output and 15A maximum output current. It operates with 90% efficiency and features overcurrent protection and short-circuit protection. The converter has a maximum input voltage of 100V and a minimum input voltage of 55V. It can withstand a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and is available in bulk packaging.
Vicor VI-J40-IX-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J40-IX-F2 to view detailed technical specifications.
No datasheet is available for this part.